Filter Your Search
1 - 2 of 2 results
|
EN25F05-100GIP
Elite Semiconductor Memory Technology Inc
|
Check for Price | Yes | Contact Manufacturer | 524.288 kbit | 8 | 64KX8 | 3 V | 100 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 5 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ELITE SEMICONDUCTOR MICROELECTRONICS TECHNOLOGYINC | SOP-8 | unknown | EAR99 | 8542.32.00.51 | ||
|
EN25F05-100GIP
Eon Silicon Solution Inc
|
Check for Price | Yes | Transferred | 524.288 kbit | 8 | 64KX8 | 3 V | 100 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 5 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | EON SILICON SOLUTION INC | SOP-8 | unknown | EAR99 | 8542.32.00.51 |