Filter Your Search
1 - 2 of 2 results
|
EMZF350ADA470MF90G
Chemi-Con
|
Check for Price | Yes | Obsolete | 47 µF | 35 V | 230 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.45 µA | 0.14 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | FLAT | 8.7 mm | 7.2 mm | 6.6 mm | NIPPON CHEMI-CON CORP | , 2626 | compliant | EAR99 | Chemi-Con | ||||
|
EMZF350ADA470MF90G
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 47 µF | 35 V | 230 mA | 20 % | 2826 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MZF | 105 °C | -25 °C | 2 | SMT | TR | 8.7 mm | 7.2 mm | 6.6 mm | UNITED CHEMI-CON INC | , 2826 | compliant | EAR99 |