Parametric results for: EMZA350ARA4R7MD61G under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: emza350ara4r7md61g
Select parts from the table below to compare.
Compare
Compare
EMZA350ARA4R7MD61G
United Chemi-Con Inc
Check for Price Yes Transferred 4.7 µF 35 V 90 mA 20 % 2017 POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR MZA 105 °C -55 °C 2 SMT TR 5.8 mm 5.1 mm 4.3 mm UNITED CHEMI-CON INC , 2017 compliant EAR99
EMZA350ARA4R7MD61G
Chemi-Con
Check for Price Yes End Of Life 4.7 µF 35 V 31.5 mA 20 % 1717 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.12 e6 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 15 INCH YES TIN BISMUTH FLAT 4 mm 5.8 mm 4.3 mm 4.3 mm NIPPON CHEMI-CON CORP , 1717 compliant EAR99 8532.22.00.20