Filter Your Search
1 - 2 of 2 results
|
EMZA350ARA101MHA0G
Chemi-Con
|
Check for Price | Yes | Active | 100 µF | 35 V | 240 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35 µA | 0.12 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | TIN BISMUTH | FLAT | 8 mm | 10 mm | 8.3 mm | 8.3 mm | NIPPON CHEMI-CON CORP | , 3533 | compliant | EAR99 | 8532.22.00.20 | Chemi-Con | |||
|
EMZA350ARA101MHA0G
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 100 µF | 35 V | 600 mA | 20 % | 3533 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MZA | 105 °C | -55 °C | 2 | SMT | TR | 10 mm | 9 mm | 8.3 mm | UNITED CHEMI-CON INC | , 3533 | compliant | EAR99 |