Filter Your Search
1 - 1 of 1 results
|
EMZA101ARA331MLN0S
Chemi-Con
|
Check for Price | Yes | Active | 330 µF | 100 V | 790 mA | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 330 µA | 0.1 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 16 mm | 21.5 mm | 17 mm | 17 mm | NIPPON CHEMI-CON CORP | CHIP | compliant | EAR99 | 8532.22.00.20 |