Filter Your Search
1 - 2 of 2 results
|
EMVY630ATR101MKE0S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 100 µF | 63 V | 500 mA | 20 % | 5451 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVY | 105 °C | -55 °C | 2 | SMT | Tray | 13.5 mm | 13.7 mm | 13 mm | UNITED CHEMI-CON INC | , 5451 | compliant | EAR99 | ||||||||||
|
EMVY630ATR101MKE0S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 100 µF | 63 V | 500 mA | 20 % | 5151 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TRAY | YES | MATTE TIN | FLAT | 13.5 mm | 13.7 mm | 13 mm | NIPPON CHEMI-CON CORP | , 5151 | compliant | EAR99 |