Filter Your Search
1 - 2 of 2 results
|
EMVK250ADA331MJA0G
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 25 V | 450 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 82.5 µA | 0.16 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, CARDBOARD, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | NIPPON CHEMI-CON CORP | , 4141 | unknown | EAR99 | Chemi-Con | |||||||
|
EMVK250ADA331MJA0G
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 330 µF | 25 V | 450 mA | 20 % | 4341 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVK | 105 °C | -40 °C | 2 | SMT | TR | 10 mm | 11 mm | 10.3 mm | UNITED CHEMI-CON INC | , 4341 | unknown | EAR99 |