Filter Your Search
1 - 1 of 1 results
|
EMVH250ARA681MLH0S
Chemi-Con
|
Check for Price | Active | 680 µF | 25 V | 600 mA | 20 % | 6767 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR is MEASURED AT 100KHZ, | 510 µA | 0.16 | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | SMT | TR, 15 INCH | YES | Matte Tin (Sn) | FLAT | 16 mm | 16.5 mm | 17 mm | 17 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.22.00.20 |