Filter Your Search
1 - 2 of 2 results
|
EMVE630ADA470MHA0G
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 47 µF | 63 V | 170 mA | 20 % | 3533 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVE | 105 °C | -40 °C | 2 | SMT | TR | 10 mm | 9 mm | 8.3 mm | UNITED CHEMI-CON INC | compliant | EAR99 | ||||||||||||
|
EMVE630ADA470MHA0G
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 63 V | 170 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 29.61 µA | 0.12 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, CARDBOARD, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10 mm | 9 mm | 8.3 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | ROHS COMPLIANT | Chemi-Con |