Parametric results for: EMVA13AB1-6.400M under VCXO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: emva13ab16400m
Select parts from the table below to compare.
Compare
Compare
EMVA13AB1-6.400M
Ecliptek Corporation
Check for Price Yes Yes Obsolete 6.4 MHz 50 % 15 pF 3.3 V LVCMOS EMVA13 1.8 V 2 ns NO 30 ppm 1 % 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm ECLIPTEK CORP ROHS COMPLIANT, SMD, 4 PIN compliant Clock
EMVA13AB1-6.400MTR
Ecliptek Corporation
Check for Price Yes Yes Obsolete 6.4 MHz 50 % 15 pF 3.3 V LVCMOS TAPE AND REEL 1.8 V 2 ns NO 30 ppm 1 % 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm ECLIPTEK CORP ROHS COMPLIANT, SMD, 4 PIN compliant Clock