Filter Your Search
1 - 2 of 2 results
|
EMVA101GDA221MLN0S
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 220 µF | 100 V | 850 mA | 20 % | 7167 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVA | 85 °C | -40 °C | 2 | SMT | TR | 21.5 mm | 18 mm | 17 mm | UNITED CHEMI-CON INC | , 7167 | compliant | EAR99 | |||||||||||
|
EMVA101GDA221MLN0S
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 100 V | 850 mA | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 660 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TRAY | YES | Matte Tin (Sn) | FLAT | 21.5 mm | 18 mm | 17 mm | NIPPON CHEMI-CON CORP | , 6767 | compliant | EAR99 | Chemi-Con |