Parametric results for: EMVA100ADA470ME55G under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: emva100ada470me55g
Select parts from the table below to compare.
Compare
Compare
EMVA100ADA470ME55G
United Chemi-Con Inc
Check for Price Yes Yes Transferred 47 µF 10 V 44 mA 20 % 2321 POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR MVA 85 °C -40 °C 2 SMT TR 5.2 mm 5.9 mm 5.3 mm UNITED CHEMI-CON INC compliant EAR99
EMVA100ADA470ME55G
Chemi-Con
Check for Price Yes Yes Obsolete 47 µF 10 V 44 mA 20 % 2121 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 4.7 µA 0.3 e6 85 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TRAY YES Tin/Bismuth (Sn/Bi) FLAT 5.2 mm 5.9 mm 5.3 mm NIPPON CHEMI-CON CORP compliant EAR99 ROHS COMPLIANT Chemi-Con