Filter Your Search
1 - 1 of 1 results
|
EMS43CKD-18.9375MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 18.9375 MHz | 100 % | 15 pF | 3.3 V | CMOS | TAPE AND REEL | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 1.0mm | ECLIPTEK CORP | unknown | Clock |