Filter Your Search
1 - 3 of 3 results
|
EMS43CJB-14.628571MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 14.6286 MHz | 100 % | 15 pF | 3.3 V | CMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 1.0mm | ECLIPTEK CORP | unknown | Clock | |||||||
|
EMS43CJB-14.628571M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 14.6286 MHz | 100 % | 15 pF | 3.3 V | CMOS | EMS43 | POWER DOWN; ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 1.0mm | ECLIPTEK CORP | unknown | Clock | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | |||
|
EMS43CJB-14.628571M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 163 | Clock | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm |