Parametric results for: EMS43CHD-11.2895MTR under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ems43chd112895mtr
Select parts from the table below to compare.
Compare
Compare
EMS43CHD-11.2895MTR
Ecliptek Corporation
Check for Price Yes Transferred 11.2895 MHz 100 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 1.0mm ECLIPTEK CORP unknown Clock