Filter Your Search
1 - 1 of 1 results
|
EMS41HKE-1.773438MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 1.7734 MHz | 50 % | 15 pF | 1.8 V | CMOS | TAPE AND REEL | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 1.0mm | ECLIPTEK CORP | unknown | Clock |