Filter Your Search
1 - 3 of 3 results
|
EMS41GKD-38.949M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 1 PPM/FIRST YEAR | CMOS | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | 163 | Clock | ||||||||||||||||||||||||
|
EMS41GKD-38.949MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 38.949 MHz | 100 % | 15 pF | 1.8 V | CMOS | TAPE AND REEL | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 1.0mm | unknown | Clock | ECLIPTEK CORP | |||||||||
|
EMS41GKD-38.949M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 38.949 MHz | 100 % | 15 pF | 1.8 V | CMOS | EMS41 | BULK | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 1.0mm | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | unknown | Clock | ECLIPTEK CORP |