Parametric results for: EMS256K8AMO6-35I under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ems256k8amo635i
Select parts from the table below to compare.
Compare
Compare
EMS256K8AMO6-35I
ELMOS SEMICONDUCTOR AG
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 5 V 35 ns SRAM MODULE COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 500 µA 4.5 V 340 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDMA-T32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL ELMO SEMICONDUCTOR CORP DIP, DIP32,.6 unknown 3A991.B.2.A 8542.32.00.41
EMS256K8AMO6-35I
Elpaq
Check for Price Obsolete 2.0972 Mbit 8 256KX8 5 V 35 ns SRAM MODULE 1 1 256000 262.144 k ASYNCHRONOUS YES PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-XDMA-T32 Not Qualified 85 °C -40 °C 32 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL ELPAQ , unknown 3A991.B.2.A 8542.32.00.41