Filter Your Search
1 - 1 of 1 results
|
EMS23CHC-27.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 27 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | ECLIPTEK CORP | compliant | Clock |