Filter Your Search
1 - 3 of 3 results
|
EMS22CJA-7.056M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | 163 | Clock | ||||||||||||||||||||||||
|
EMS22CJA-7.056M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 7.056 MHz | 100 % | 15 pF | 2.5 V | CMOS | EMS22 | POWER DOWN; ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | unknown | Clock | ECLIPTEK CORP | |||
|
EMS22CJA-7.056MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 7.056 MHz | 100 % | 15 pF | 2.5 V | CMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | unknown | Clock | ECLIPTEK CORP |