Filter Your Search
1 - 3 of 3 results
|
EMS21HJA-6.9575M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | 163 | Clock | ||||||||||||||||||||||||
|
EMS21HJA-6.9575MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 6.9575 MHz | 50 % | 15 pF | 1.8 V | CMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | unknown | Clock | ECLIPTEK CORP | |||||||
|
EMS21HJA-6.9575M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 6.9575 MHz | 50 % | 15 pF | 1.8 V | CMOS | EMS21 | POWER DOWN; ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | unknown | Clock | ECLIPTEK CORP |