Parametric results for: EMS21GHA-16.665MTR under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ems21gha16665mtr
Select parts from the table below to compare.
Compare
Compare
EMS21GHA-16.665MTR
Ecliptek Corporation
Check for Price Yes Transferred 16.665 MHz 100 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 2 ns NO 2 ns 1.89 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5.0mm x 3.2mm x 0.85mm ECLIPTEK CORP unknown Clock