Filter Your Search
1 - 3 of 3 results
|
EMS21CKD-61.443M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 1 PPM/FIRST YEAR | CMOS | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | 163 | Clock | ||||||||||||||||||||||||
|
EMS21CKD-61.443M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 61.443 MHz | 100 % | 15 pF | 1.8 V | CMOS | EMS21 | BULK | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | unknown | Clock | ECLIPTEK CORP | |||||
|
EMS21CKD-61.443MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 61.443 MHz | 100 % | 15 pF | 1.8 V | CMOS | TAPE AND REEL | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | unknown | Clock | ECLIPTEK CORP |