Filter Your Search
1 - 3 of 3 results
|
EMS13HKF-14.76456M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | 163 | Clock | ||||||||||||||||||||||||
|
EMS13HKF-14.76456M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 14.7646 MHz | 50 % | 15 pF | 3.3 V | CMOS | EMS13 | BULK | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | unknown | Clock | ECLIPTEK CORP | |||
|
EMS13HKF-14.76456MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 14.7646 MHz | 50 % | 15 pF | 3.3 V | CMOS | TAPE AND REEL | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | unknown | Clock | ECLIPTEK CORP |