Filter Your Search
1 - 3 of 3 results
|
EMS13GJE-8.6016MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 8.6016 MHz | 100 % | 15 pF | 3.3 V | CMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | unknown | Clock | |||||||
|
EMS13GJE-8.6016M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 163 | Clock | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | ||||||||||||||||||||||||
|
EMS13GJE-8.6016M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 8.6016 MHz | 100 % | 15 pF | 3.3 V | CMOS | EMS13 | POWER DOWN; ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | unknown | Clock | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm |