Filter Your Search
1 - 1 of 1 results
|
EMS12CKD-25.595MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 25.595 MHz | 100 % | 15 pF | 2.5 V | CMOS | TAPE AND REEL | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | unknown | Clock |