Filter Your Search
1 - 3 of 3 results
|
EMS11HHB-84.1124M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 1 PPM/FIRST YEAR | CMOS | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | 163 | Clock | |||||||||||||||||||||||
|
EMS11HHB-84.1124MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 84.1124 MHz | 50 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | unknown | Clock | ECLIPTEK CORP | ||||||||
|
EMS11HHB-84.1124M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 84.1124 MHz | 50 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | unknown | Clock | ECLIPTEK CORP |