Filter Your Search
1 - 1 of 1 results
|
EMRE23L2H-85.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 85 MHz | 100 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 600 ps | NO | 600 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | ECLIPTEK CORP | compliant | Clock |