Filter Your Search
1 - 1 of 1 results
|
EMRE12H2H-33.555MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 33.555 MHz | 50 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 14 INCH | 600 ps | NO | 600 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | unknown | Clock |