Filter Your Search
1 - 3 of 3 results
|
EMRC23G1H-66.462MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 66.462 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 500 ps | NO | 500 ps | 3.63 V | 2.97 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | ECLIPTEK CORP | unknown | Clock | ||||||
|
EMRC23G1H-66.462M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 66.462 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE | 500 ps | NO | 500 ps | 3.63 V | 2.97 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | ECLIPTEK CORP | unknown | Clock | SMD 3.2mm x 5.0mm | 6 | SMD 3.2mm x 5.0mm | ||
|
EMRC23G1H-66.462M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 163 | Clock | SMD 3.2mm x 5.0mm | 6 | SMD 3.2mm x 5.0mm |