Filter Your Search
1 - 3 of 3 results
|
EMRC22G1H-42.901M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | SMD 3.2mm x 5.0mm | 6 | SMD 3.2mm x 5.0mm | 163 | Clock | |||||||||||||||||||||||
|
EMRC22G1H-42.901MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 42.901 MHz | 100 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 500 ps | NO | 500 ps | 2.75 V | 2.25 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | unknown | Clock | ECLIPTEK CORP | ||||||
|
EMRC22G1H-42.901M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 42.901 MHz | 100 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE | 500 ps | NO | 500 ps | 2.75 V | 2.25 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | SMD 3.2mm x 5.0mm | 6 | SMD 3.2mm x 5.0mm | unknown | Clock | ECLIPTEK CORP |