Filter Your Search
1 - 3 of 3 results
|
EMRC13H2H-33.840MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 33.84 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 14 INCH | 500 ps | NO | 500 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | unknown | Clock | ||||||
|
EMRC13H2H-33.840M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 163 | Clock | SMD 5.0mm x 7.0mm | 6 | SMD 5.0mm x 7.0mm | |||||||||||||||||||||||
|
EMRC13H2H-33.840M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 33.84 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE | 500 ps | NO | 500 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | unknown | Clock | SMD 5.0mm x 7.0mm | 6 | SMD 5.0mm x 7.0mm |