Filter Your Search
1 - 3 of 3 results
|
EMRC13F1H-4.602273MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 4.6023 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 14 INCH | 500 ps | NO | 500 ps | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | unknown | Clock | ||||||
|
EMRC13F1H-4.602273M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 163 | Clock | SMD 5.0mm x 7.0mm | 6 | SMD 5.0mm x 7.0mm | ||||||||||||||||||||||
|
EMRC13F1H-4.602273M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 4.6023 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE | 500 ps | NO | 500 ps | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | unknown | Clock | SMD 5.0mm x 7.0mm | 6 | SMD 5.0mm x 7.0mm |