Filter Your Search
1 - 3 of 3 results
|
EMRA45D1J-9.5094M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 1.5 PPM/FIRST YEAR | CMOS | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | 163 | Clock | ||||||||||||||||||||||
|
EMRA45D1J-9.5094MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 9.5094 MHz | 20 % | 15 pF | 3 V | LVCMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.3 V | 2.7 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.75mm | unknown | Clock | ECLIPTEK CORP | ||||||||
|
EMRA45D1J-9.5094M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 9.5094 MHz | 20 % | 15 pF | 3 V | LVCMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.3 V | 2.7 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.75mm | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | unknown | Clock | ECLIPTEK CORP |