Filter Your Search
1 - 1 of 1 results
|
EMRA44H2J-15.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 15 MHz | 20 % | 15 pF | 2.8 V | LVCMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 3 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.75mm | ECLIPTEK CORP | unknown | Clock |