Filter Your Search
1 - 1 of 1 results
|
EMRA35S1J-20.480MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 20.48 MHz | 100 % | 15 pF | 3 V | LVCMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.3 V | 2.7 V | 60/40 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | ECLIPTEK CORP | unknown | Clock |