Parametric results for: EMRA35G2H-100.000M under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: emra35g2h100000m
Select parts from the table below to compare.
Compare
Compare
EMRA35G2H-100.000M TR
Ecliptek Corporation
Check for Price Buy Yes Yes Active 1.5 PPM/FIRST YEAR CMOS SMD 2.5mm x 3.2mm 4 SMD 2.5mm x 3.2mm 163 Clock
EMRA35G2H-100.000MTR
Ecliptek Corporation
Check for Price Buy Yes Transferred 100 MHz 25 % 15 pF 3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 3 ns NO 3 ns 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm unknown Clock ECLIPTEK CORP
EMRA35G2H-100.000M
Ecliptek Corporation
Check for Price Buy Yes Yes Transferred 100 MHz 25 % 15 pF 3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 3 ns NO 3 ns 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm SMD 2.5mm x 3.2mm 4 SMD 2.5mm x 3.2mm unknown Clock ECLIPTEK CORP