Filter Your Search
1 - 1 of 1 results
|
EMRA35C1H-83.88608MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 83.8861 MHz | 25 % | 15 pF | 3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.3 V | 2.7 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | ECLIPTEK CORP | unknown | Clock |