Filter Your Search
1 - 3 of 3 results
|
EMRA33C1H-1.840MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 1.84 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | ECLIPTEK CORP | unknown | Clock | ||||||
|
EMRA33C1H-1.840M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 1.84 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | ECLIPTEK CORP | unknown | Clock | SMD 2.5mm x 3.2mm | 4 | SMD 2.5mm x 3.2mm | ||
|
EMRA33C1H-1.840M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 163 | Clock | SMD 2.5mm x 3.2mm | 4 | SMD 2.5mm x 3.2mm |