Filter Your Search
1 - 1 of 1 results
|
EMRA32Q2J-33.3333MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 33.3333 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | ECLIPTEK CORP | unknown | Clock |