Filter Your Search
1 - 3 of 3 results
|
EMRA23G2J-26.615384M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 1.5 PPM/FIRST YEAR | CMOS | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | 163 | Clock | |||||||||||||||||||||||
|
EMRA23G2J-26.615384M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 26.6154 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | unknown | Clock | ECLIPTEK CORP | ||||
|
EMRA23G2J-26.615384MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 26.6154 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | unknown | Clock | ECLIPTEK CORP |