Filter Your Search
1 - 3 of 3 results
|
EMRA22M1H-66.6667MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 66.6667 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 2.75 V | 2.25 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | ECLIPTEK CORP | unknown | Clock | ||||||
|
EMRA22M1H-66.6667M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 163 | Clock | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | |||||||||||||||||||||||
|
EMRA22M1H-66.6667M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 66.6667 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 2.75 V | 2.25 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | ECLIPTEK CORP | unknown | Clock | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm |