Parametric results for: EMRA15K2H-16.000M under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: emra15k2h16000m
Select parts from the table below to compare.
Compare
Compare
EMRA15K2H-16.000M TR
Ecliptek Corporation
Check for Price Yes Yes Active SMD 5.0mm x 7.0mm 4 SMD 5.0mm x 7.0mm 163 Clock
EMRA15K2H-16.000MTR
Ecliptek Corporation
Check for Price Yes Transferred 16 MHz 50 % 15 pF 3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 3 ns NO 3 ns 3.3 V 2.7 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.9mm unknown Clock ECLIPTEK CORP
EMRA15K2H-16.000M
Ecliptek Corporation
Check for Price Yes Yes Transferred 16 MHz 50 % 15 pF 3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 3 ns NO 3 ns 3.3 V 2.7 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.9mm SMD 5.0mm x 7.0mm 4 SMD 5.0mm x 7.0mm unknown Clock ECLIPTEK CORP