Filter Your Search
1 - 3 of 3 results
|
EMRA11T2J-26.615384M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 26.6154 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; BULK | 3.5 ns | NO | 3.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | ECLIPTEK CORP | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | unknown | Clock | ||
|
EMRA11T2J-26.615384M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | 163 | Clock | |||||||||||||||||||||||
|
EMRA11T2J-26.615384MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 26.6154 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.5 ns | NO | 3.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | ECLIPTEK CORP | unknown | Clock |