Parametric results for: EMM30DRMH under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: emm30drmh
Select parts from the table below to compare.
Compare
Compare
EMM30DRMH-S288
Sullins Connector Solutions
Check for Price Yes Active 60 2 3.9624 mm 2 3 A BOARD POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR NO e4 -65 °C 150 °C GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.156 inch NO HOLE .115-.125 LOCKING ONE STAGGERED 30u inch SURFACE MOUNT 0.37 inch 0.61 inch 5.528 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
EMM30DRMH
Sullins Connector Solutions
Check for Price Yes Yes Active 60 2 3.9624 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 1800VDC V NO 4.448 N 5 GΩ .278 N e4 UL, CSA -65 °C 130 °C MOUNTING FLANGE RECEPTACLE GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.156 inch NO HOLE .125-.137 LOCKING ONE RECTANGULAR 5.08 mm 30u inch WIRE WRAP 0.37 inch 0.61 inch 5.528 inch 0.56 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40