Parametric results for: EMM08HTMW under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: emm08htmw
Select parts from the table below to compare.
Compare
Compare
EMM08HTMW
Sullins Connector Solutions
Check for Price Yes Yes Active 8 1 3.9624 mm 1,(1/2 LD) 10 mΩ 3 A BOARD GLASS FILLED POLYESTER NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR 1800VDC V NO 4.448 N 5 GΩ .278 N e4 UL -65 °C 125 °C MOUNTING FLANGE RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLUE 0.156 inch 0.2 inch NO HOLE .125-.137 ONE RECTANGULAR 30u inch SOLDER 0.37 inch 0.61 inch 2.096 inch 0.25 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40