Filter Your Search
1 - 2 of 2 results
|
EMLA250ARA101MF80G
Chemi-Con
|
Check for Price | Yes | Active | 100 µF | 25 V | 92 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 25 µA | 0.16 | e6 | 105 °C | -40 °C | 2 | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 7.7 mm | 6.6 mm | 6.6 mm | NIPPON CHEMI-CON CORP | , 2826 | compliant | EAR99 | 8532.22.00.20 | |||
|
EMLA250ARA101MF80G
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 100 µF | 25 V | 230 mA | 20 % | 2826 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MLA | 105 °C | -40 °C | 2 | SMT | TR | 7.7 mm | 7.2 mm | 6.6 mm | UNITED CHEMI-CON INC | , 2826 | compliant | EAR99 |