Parametric results for: EMK43H2H-4.166625MTR under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: emk43h2h4166625mtr
Select parts from the table below to compare.
Compare
Compare
EMK43H2H-4.166625MTR
Ecliptek Corporation
Check for Price Yes Transferred 4.1666 MHz 50 % 15 pF 3.3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.85mm ECLIPTEK CORP unknown Clock