Filter Your Search
1 - 4 of 4 results
|
EMK41G2H-7.373M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 1 PPM/FIRST YEAR | CMOS | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | 163 | Clock | |||||||||||||||||||||||||
|
EMK41G2H-7.373MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 7.373 MHz | 100 % | 15 pF | 1.8 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | compliant | Clock | ECLIPTEK CORP | |||||||||
|
EMK41G2H-7.373M
Abracon Corporation
|
Check for Price | Yes | Obsolete | 7.373 MHz | 100 % | 15 pF | 1.8 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.85mm | compliant | Clock | ABRACON LLC | ROHS COMPLIANT, SMD, 4 PIN | |||||||||
|
EMK41G2H-7.373M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 7.373 MHz | 100 % | 15 pF | 1.8 V | LVCMOS | EMK41 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | compliant | Clock | ECLIPTEK CORP | ROHS COMPLIANT, SMD, 4 PIN |