Filter Your Search
1 - 3 of 3 results
|
EMK33G2J-8.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 8 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | EMK33 | ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ECLIPTEK CORP | SMD 2.5mm x 3.2mm | 4 | SMD 2.5mm x 3.2mm | compliant | Clock | |||||
|
EMK33G2J-8.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 1 PPM/FIRST YEAR | CMOS | SMD 2.5mm x 3.2mm | 4 | SMD 2.5mm x 3.2mm | 163 | Clock | ||||||||||||||||||||||||
|
EMK33G2J-8.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 8 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ECLIPTEK CORP | compliant | Clock |